+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1430904

Threaded insert; brass; M3; BN 1936; L: 4.8mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1430904
TME Symbol:
B3/BN1936

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M3
BN standard
BN 1936
Length
4.8mm
Application
for plastic
Gross weight0.266 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1430904
42500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsBag = 10 000 pcs