+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1097601

Insert nut; round; M3; steel; zinc; 2.3mm; BN 196; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1097601
TME Symbol:
B3/BN196

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M3
Material
steel
Plating material
zinc
Height
2.3mm
BN standard
BN 196
Mechanical elements features
push-on
Gross weight1.207 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097601
595 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs