+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3370968

Nut; hexagonal; M3; 0.5; steel; Plating: zinc; BN 20242; DIN 439B

Manufacturer: BOSSARD

Manufacturer part number:
3370968
TME Symbol:
B3/BN20242

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
BN standard
BN 20242
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight0.24 g
See other products in this category: Nuts BOSSARD,
*
3370968
400 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Hardly available product
Packaging method by the manufacturerBag = 200 pcs