+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 3.2mm | |
Thread | M3 | |
Outside diameter | 9mm | |
Height | 0.8mm | |
Material | A2 stainless steel | |
DIN standard | DIN 9021 | |
BN standard | BN 20732 | |
ISO standard | ISO 7093-1 |