+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3650515

Washer; internally serrated; M3; D=6mm; h=0.9mm; BN 21205

NEW

Manufacturer: BOSSARD

Manufacturer part number:
3650515
TME Symbol:
B3/BN21205

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
3.1mm
Thread
M3
Outside diameter
6mm
Height
0.9mm
Material
A2 stainless steel
BN standard
BN 21205
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 Z
Gross weight0.073 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650515
2000 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs