+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1099566

Nut; winged; M3; 0.5; 5 steel; zinc; BN 213


Manufacturer: BOSSARD

Manufacturer part number:
1099566
TME Symbol:
B3/BN213

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M3
Thread pitch
0.5
Material
5 steel
Plating material
zinc
BN standard
BN 213
Gross weight1.81 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099566
2324 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 100 pcs