+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1486799

Washer; externally serrated; h=0.4mm; M3; D=6mm; DIN 6797A


Manufacturer: BOSSARD

Manufacturer part number:
1486799
TME Symbol:
B3/BN2842

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated
Internal diameter
3.2mm
Height
0.4mm
Thread
M3
Outside diameter
6mm
Material
A2 stainless steel
DIN standard
DIN 6797A
BN standard
BN 2842
Gross weight0.041 g
Certificates
See other products in this category: Washers BOSSARD,
*
1486799
62398 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 1 000 pcsBag = 2 000 pcs