+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3659570

Nut; with flange; hexagonal; M3; 0.5; steel; zinc; 5.5mm; BN 41187


Manufacturer: BOSSARD

Manufacturer part number:
3659570
TME Symbol:
B3/BN41187

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Spanner size
5.5mm
BN standard
BN 41187
DIN standard
DIN 6923
ISO standard
ISO 4161
Gross weight0.702 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3659570
23200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs