+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1173251

Threaded rod; M3; M3; steel; zinc; DIN 975


Manufacturer: BOSSARD

Manufacturer part number:
1173251
TME Symbol:
B3/BN419

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded rod
Thread
M3
Length
1m
Material
steel
Plating material
zinc
DIN standard
DIN 975
BN standard
BN 419
Gross weight42.04 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1173251
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.