+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1184032

Washer; round; D=6mm; acid resistant steel A4; DIN 6798A; BN 4880


Manufacturer: BOSSARD

Manufacturer part number:
1184032
TME Symbol:
B3/BN4880

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.2mm
Outside diameter
6mm
Material
acid resistant steel A4
DIN standard
DIN 6798A
BN standard
BN 4880
Mechanical elements features
serrated
Gross weight0.057 g
Certificates
See other products in this category: Washers BOSSARD,
*
1184032
9199 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1200 pcs - 0.01 USDGross price for quantities from 1200 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs