+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1159623

Nut; hexagonal; M3; 0.5; brass; without coating; 5.5mm; BN 513; dome


Manufacturer: BOSSARD

Manufacturer part number:
1159623
TME Symbol:
B3/BN513

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
brass
Plating material
without coating
Spanner size
5.5mm
BN standard
BN 513
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.636 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1159623
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 100 pcs