+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3062113

Washer; spring; h=1mm; M3; D=5.6mm; A2 stainless steel; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
3062113
TME Symbol:
B3/BN5258

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
3.1mm
Height
1mm
Thread
M3
Outside diameter
5.6mm
Material
A2 stainless steel
DIN standard
DIN 7980
BN standard
BN 5258
Gross weight0.095 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062113
11200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs