+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | round | |
Thread | M3 | |
Thread pitch | 0.5 | |
Material | brass | |
Plating material | without coating | |
BN standard | BN 530 | |
DIN standard | DIN 546 | |
Kind of cut | slotted |