+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1229656

Threaded rod; M3; M3; aluminium; DIN 975


Manufacturer: BOSSARD

Manufacturer part number:
1229656
TME Symbol:
B3/BN601

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded rod
Thread
M3
Length
1m
Material
aluminium
DIN standard
DIN 975
BN standard
BN 601
Gross weight15.11 g
See other products in this category: Bolts BOSSARD,
*
1229656
6 in TME stock
Net price for quantities from 1 pcs - 29.94 USDGross price for quantities from 1 pcs - 29.94 USD
Net price for quantities from 5 pcs - 24.11 USDGross price for quantities from 5 pcs - 24.11 USD
Net price for quantities from 10 pcs - 19.67 USDGross price for quantities from 10 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.