+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242679

Nut; hexagonal; M3; A1 stainless steel; 6.4mm; BN 642; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1242679
TME Symbol:
B3/BN642

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Material
A1 stainless steel
Spanner size
6.4mm
BN standard
BN 642
Mechanical elements features
push-on
Gross weight0.198 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242679
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 100 pcs