+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | washer | |
Kind of washer | spring | |
Internal diameter | 3.1mm | |
Height | 0.8mm | |
Thread | M3 | |
Outside diameter | 6.2mm | |
Material | acid resistant steel A4 | |
DIN standard | DIN 127B | |
BN standard | BN 673 | |
PN standard | PN 82008 |