+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | washer | |
Kind of washer | round | |
Internal diameter | 3.2mm | |
Height | 0.5mm | |
Thread | M3 | |
Outside diameter | 7mm | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 125A | |
BN standard | BN 715 | |
PN standard | PN 82006 | |
ISO standard | ISO 7089 |