+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1275178

Washer; spring; M3; D=6.2mm; h=0.8mm; steel; Plating: zinc; DIN 127A

Manufacturer: BOSSARD

Manufacturer part number:
1275178
TME Symbol:
B3/BN760

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
3.2mm
Thread
M3
Outside diameter
6.2mm
Height
0.8mm
Material
steel
Plating material
zinc
DIN standard
DIN 127A
BN standard
BN 760
PN standard
PN 82008
Gross weight0.095 g
Certificates
See other products in this category: Washers BOSSARD,
*
1275178
3200 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 1 000 pcs