+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1275623

Washer; spring; h=0.8mm; M3; D=6.2mm; steel; zinc; DIN 127B; BN 762


Manufacturer: BOSSARD

Manufacturer part number:
1275623
TME Symbol:
B3/BN762

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
3.2mm
Height
0.8mm
Thread
M3
Outside diameter
6.2mm
Material
steel
Plating material
zinc
DIN standard
DIN 127B
BN standard
BN 762
PN standard
PN 82008
Dimensions
Gross weight0.096 g
Certificates
See other products in this category: Washers BOSSARD,
*
1275623
88400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 2 000 pcsBag = 5 000 pcsBag = 10 000 pcs