+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1278037

Washer; externally serrated; M3; D=6mm; h=0.4mm; spring steel

Manufacturer: BOSSARD

Manufacturer part number:
1278037
TME Symbol:
B3/BN781

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated
Internal diameter
3.2mm
Thread
M3
Outside diameter
6mm
Height
0.4mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight0.06 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278037
91900 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 2 000 pcs