+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | spring | |
Internal diameter | 3.2mm | |
Thread | M3 | |
Outside diameter | 5.7mm | |
Height | 0.45mm | |
Material | spring steel | |
BN standard | BN 803 |