+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1284487

Washer; spring; h=2.5mm; M3; spring steel; black finish; BN 807


Manufacturer: BOSSARD

Manufacturer part number:
1284487
TME Symbol:
B3/BN807

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Height
2.5mm
Thread
M3
Material
spring steel
Plating material
black finish
BN standard
BN 807
Gross weight0.269 g
Certificates
See other products in this category: Washers BOSSARD,
*
1284487
800 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcs