+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1284533

Washer; spring,conical; h=2.5mm; W: 6mm; L: 7mm; M3; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1284533
TME Symbol:
B3/BN808

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
conical, spring
Internal diameter
3.2mm
Height
2.5mm
Width
6mm
Length
7mm
Thread
M3
Material
spring steel
Plating material
black finish
DIN standard
DIN 46288B
BN standard
BN 808
Gross weight0.306 g
Certificates
See other products in this category: Washers BOSSARD,
*
1284533
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 200 pcs