+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8306931

Washer; round; M3; D=14mm; h=0.8mm; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
8306931
TME Symbol:
B3/BN83898

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
14mm
Height
0.8mm
Material
acid resistant steel A4
BN standard
BN 83898
Gross weight0.88 g
See other products in this category: Washers BOSSARD,
*
8306931
700 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs