+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8030693

Washer; round; h=0.8mm; M3; D=8mm; A2 stainless steel; BN 84540


Manufacturer: BOSSARD

Manufacturer part number:
8030693
TME Symbol:
B3/BN84540

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.2mm
Height
0.8mm
Thread
M3
Outside diameter
8mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight0.22 g
See other products in this category: Washers BOSSARD,
*
8030693
4011 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 1 000 pcs