+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1193813

Nut; with flange; hexagonal; M3; 0.5; steel; zinc; 5.5mm; BN 860


Manufacturer: BOSSARD

Manufacturer part number:
1193813
TME Symbol:
B3/BN860

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
Spanner size
5.5mm
BN standard
BN 860
Gross weight0.684 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1193813
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs