+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1675044

Washer; wave,spring; M3; D=6.2mm; h=0.8mm; DIN 128A; BN 8856


Manufacturer: BOSSARD

Manufacturer part number:
1675044
TME Symbol:
B3/BN8856

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
3.1mm
Thread
M3
Outside diameter
6.2mm
Height
0.8mm
Material
acid resistant steel A4
DIN standard
DIN 128A
BN standard
BN 8856
Gross weight0.106 g
Certificates
See other products in this category: Washers BOSSARD,
*
1675044
0 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs