+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3AL-1001P

Switch: keypad; Pos: 2; SPST-NO; 0.05A/16VDC; green; SMT; 6x6.9mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3AL-1001P
TME Symbol:
B3AL-1001P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.05A / 16V DC
Actuator colour
green
Mounting
SMT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...90°C
Body dimensions
6x6.9mm
Operating Force
2.45N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
1.3mm
Button shape
square
Terminal pitch
2x8mm
Button height
5mm
Manufacturer series
B3AL
Gross weight0.348 g
Certificates
EAN code4548583036970
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3AL-1001P
1400 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.63 USDGross price for quantities from 250 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1400 pcs - 1.47 USDGross price for quantities from 1400 pcs - 1.47 USD
Packaging method by the manufacturer:Reel = 1 400 pcs