+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON Electronic Components | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.05A / 16V DC | |
Actuator colour | black | |
Mounting | SMT | |
Leads | for PCB | |
Switching method | OFF-(ON) | |
Operating temperature | -40...90°C | |
Body dimensions | 6x6.9mm | |
Operating Force | 3N | |
Max. contact resistance: | 100mΩ | |
Mechanical durability | 1000000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Key stroke | 1.3mm | |
Button shape | square | |
Terminal pitch | 2x8mm | |
Button height | 5mm | |
Manufacturer series | B3AL |