+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3AL-1003P-MS

Switch: keypad; Pos: 2; SPST-NO; 0.05A/16VDC; white; SMT; 6x6.9mm

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3AL-1003P-MS
TME Symbol:
B3AL-1003P-MS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.05A / 16V DC
Actuator colour
white
Mounting
SMT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...90°C
Body dimensions
6x6.9mm
Operating Force
3.5N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
1.3mm
Button shape
square
Button height
5mm
Manufacturer series
B3AL
Gross weight0.18 g
Certificates
EAN code4548583859821
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3AL-1003P-MS
0 in TME stock
Net price for quantities from 1400 pcs - 1.28 USDGross price for quantities from 1400 pcs - 1.28 USD
Net price for quantities from 2800 pcs - 1.16 USDGross price for quantities from 2800 pcs - 1.16 USD
Net price for quantities from 4200 pcs - 1.14 USDGross price for quantities from 4200 pcs - 1.14 USD
No. of pieces (Multiplicity: 1 400)