+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3AL-1003P

Switch: keypad; Pos: 2; SPST-NO; 0.05A/16VDC; white; SMT; 6x6.9mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3AL-1003P
TME Symbol:
B3AL-1003P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.05A / 16V DC
Actuator colour
white
Mounting
SMT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...90°C
Body dimensions
6x6.9mm
Operating Force
3.5N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
1.3mm
Button shape
square
Terminal pitch
2x8mm
Button height
5mm
Manufacturer series
B3AL
Gross weight0.437 g
Certificates
EAN code4548583036994
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3AL-1003P
1220 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 4 pcs - 1.99 USDGross price for quantities from 4 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 1400 pcs - 1.42 USDGross price for quantities from 1400 pcs - 1.42 USD
Packaging method by the manufacturer:Reel = 1 400 pcs