+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3F1000S

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 980mN


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F1000S

Alternative designations: B3F 0001M

TME Symbol:
B3F-1000S

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
0.98N
Body dimensions
6x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
ivory
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
1000000 cycles
Gross weight0.245 g
Certificates
EAN code4536853145217
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F1000S
430 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 30 pcs - 0.39 USDGross price for quantities from 30 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 90 pcs - 0.33 USDGross price for quantities from 90 pcs - 0.33 USD
Net price for quantities from 270 pcs - 0.30 USDGross price for quantities from 270 pcs - 0.30 USD
Net price for quantities from 540 pcs - 0.29 USDGross price for quantities from 540 pcs - 0.29 USD
Net price for quantities from 1080 pcs - 0.28 USDGross price for quantities from 1080 pcs - 0.28 USD
Net price for quantities from 1350 pcs - 0.27 USDGross price for quantities from 1350 pcs - 0.27 USD
Net price for quantities from 2520 pcs - 0.27 USDGross price for quantities from 2520 pcs - 0.27 USD
Net price for quantities from 5040 pcs - 0.26 USDGross price for quantities from 5040 pcs - 0.26 USD
Packaging method by the manufacturer:Tube = 90 pcs