+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3F-4055

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.55N


Manufacturer: ARATAS

Manufacturer part number:
B3F-4055
TME Symbol:
B3F-4055

Specification

Manufacturer
ARATAS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
12x12mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
square
Actuator colour
yellow
Key stroke
0.3mm
Leads
for PCB, straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Related items
B32-1210, B32-1280, B32-1300, B32-1310
Gross weight0.856 g
Certificates
EAN code4547648402033
See other products in this category: Microswitches TACT ARATAS,
See other products from this series.:
*
B3F-4055
7226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 7500 pcs - 0.24 USDGross price for quantities from 7500 pcs - 0.24 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Net price for quantities from 12500 pcs - 0.23 USDGross price for quantities from 12500 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs