+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3F6050

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 980mN


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F6050
TME Symbol:
B3F-6050

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
0.98N
Body dimensions
6x6mm
Button height
7.3mm
Switching method
OFF-(ON)
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
square
Actuator colour
ivory
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
1000000 cycles
Kind of package
tape
Gross weight0.361 g
Certificates
EAN code4547648173605
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F6050
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD