+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3FS1002P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.47N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3FS1002P
TME Symbol:
B3FS-1002P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.47N
Body dimensions
6x6mm
Button height
3.1mm
Switching method
OFF-(ON)
Manufacturer series
B3FS
Operating temperature
-25...70°C
Button shape
round
Actuator colour
ivory
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP00
Mechanical durability
300000 cycles
Kind of package
tape
Gross weight0.258 g
Certificates
EAN code4548583583511
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3FS1002P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 125 pcs - 0.36 USDGross price for quantities from 125 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Packaging method by the manufacturer:Reel = 3 000 pcs