+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 2.55N | |
Body dimensions | 6.3x6.3x2.6mm | |
Button height | 3.1mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 8x4.5mm | |
Manufacturer series | B3FS | |
Operating temperature | -25...70°C | |
Button shape | round | |
Actuator colour | blue | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles |