+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50mA / 24V DC | |
Actuator colour | orange | |
Illumination | LED | |
Backlight colour | green | |
Mounting | THT | |
Leads | for PCB, straight | |
Switching method | OFF-(ON) | |
Operating temperature | -25...70°C | |
Body dimensions | 18x12x10.3mm | |
Contact plating | silver plated | |
Operating Force | 1.27N | |
Max. contact resistance: | 100mΩ | |
Mechanical durability | 3000000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Key stroke | 0.3mm | |
Button shape | rectangular | |
Terminal pitch | 5x12.5mm | |
Button height | 10.3mm | |
Kind of package | box | |
Manufacturer series | B3J |