+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3S-1002P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 2.26N


Manufacturer: ARATAS

Manufacturer part number:
B3S-1002P
TME Symbol:
B3S-1002P

Specification

Manufacturer
ARATAS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
2.26N
Body dimensions
6x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
B3S
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Key stroke
0.25mm
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Gross weight0.426 g
Certificates
EAN code4547648547956
See other products in this category: Microswitches TACT ARATAS,
See other products from this series.:
*
B3S-1002P
487 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 15 pcs - 0.50 USDGross price for quantities from 15 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Packaging method by the manufacturer:Reel = 1 000 pcs