+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3S1100P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.57N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3S1100P
TME Symbol:
B3S-1100P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Body dimensions
6x6.6mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
B3S
Operating temperature
-25...70°C
Button shape
round
Actuator colour
ivory
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
500000 cycles
Kind of package
bag
Gross weight0.445 g
Certificates
EAN code4547648547932
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3S1100P
1000 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs