+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3U1100PB

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.5N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U1100PB

Alternative designations: B3U1100PB

TME Symbol:
B3U-1100PB

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.5N
Body dimensions
2.5x3mm
Button height
1.6mm
Switching method
OFF-(ON)
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
200000 cycles
Kind of package
tape
Gross weight0.064 g
Certificates
EAN code4547648589994
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U1100PB
108 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 3500 pcs - 0.56 USDGross price for quantities from 3500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 3 500 pcs