+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Alternative designations: B3U3000PB
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.59N | |
Body dimensions | 2.5x3mm | |
Button height | 3.2mm | |
Switching method | OFF-(ON) | |
Manufacturer series | B3U | |
Operating temperature | -25...70°C | |
Button shape | side | |
Actuator colour | black | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Kind of package | tape |