+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3U3100PB

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.59N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3U3100PB

Alternative designations: B3U3100PB

TME Symbol:
B3U-3100PB

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.59N
Body dimensions
2.5x3mm
Button height
3.2mm
Switching method
OFF-(ON)
Manufacturer series
B3U
Operating temperature
-25...70°C
Button shape
side
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP40
Mechanical durability
100000 cycles
Kind of package
tape
Gross weight0.048 g
Certificates
EAN code4547648513784
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3U3100PB
8 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 4000 pcs - 0.62 USDGross price for quantities from 4000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.