+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3W-9000-G1C

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; transparent; LED; THT

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-9000-G1C
TME Symbol:
B3W-9000-G1C

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
transparent
Illumination
LED
Backlight colour
green
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
10x10x11mm
Contact plating
silver plated
Operating Force
1.57N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
0.25mm
Button shape
square
Terminal pitch
6.5x4.5mm
Button height
11mm
Manufacturer series
B3W-9
Gross weight1.1 g
Certificates
EAN code4547648411264
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3W-9000-G1C
0 in TME stock
Net price for quantities from 300 pcs - 2.29 USDGross price for quantities from 300 pcs - 2.29 USD
Net price for quantities from 600 pcs - 2.16 USDGross price for quantities from 600 pcs - 2.16 USD
Net price for quantities from 900 pcs - 2.09 USDGross price for quantities from 900 pcs - 2.09 USD
Net price for quantities from 1200 pcs - 2.07 USDGross price for quantities from 1200 pcs - 2.07 USD
Net price for quantities from 1500 pcs - 2.02 USDGross price for quantities from 1500 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.