+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3W-9000-Y1N

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; white; LED; yellow; THT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3W-9000-Y1N
TME Symbol:
B3W-9000-Y1N

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
white
Illumination
LED
Backlight colour
yellow
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
10x10mm
Operating Force
1.57N
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Key stroke
0.25mm
Button shape
square
Terminal pitch
6.5x4.5mm
Button height
11mm
Manufacturer series
B3W-9
Gross weight1.067 g
Certificates
EAN code4547648411592
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3W-9000-Y1N
600 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 150 pcs - 2.55 USDGross price for quantities from 150 pcs - 2.55 USD
Net price for quantities from 300 pcs - 2.41 USDGross price for quantities from 300 pcs - 2.41 USD
Net price for quantities from 600 pcs - 2.29 USDGross price for quantities from 600 pcs - 2.29 USD
Net price for quantities from 1200 pcs - 2.18 USDGross price for quantities from 1200 pcs - 2.18 USD
Net price for quantities from 2700 pcs - 2.07 USDGross price for quantities from 2700 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcsCardboard = 300 pcs