+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 12mm | |
Kind of head | countersunk | |
Kind of cut | hex key | |
Cut size | HEX 2mm | |
Material | steel | |
Plating material | zinc | |
Head height | 1.7mm | |
Head diameter | 6mm | |
DIN standard | DIN 7991 | |
BN standard | BN 21 | |
ISO standard | ISO 10642 | |
Strength class | 10.9 |