+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1385151

Screwed spacer sleeve; 12mm; Int.thread: M3; Ext.thread: M3; brass


Manufacturer: BOSSARD

Manufacturer part number:
1385151
TME Symbol:
B3X12/BN3321

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Spacer length
12mm
Internal thread
M3
External thread
M3
Material
brass
Plating material
nickel
BN standard
BN 3321
Gross weight2.312 g
Certificates
See other products in this category: Metal Spacers BOSSARD,
*
1385151
3390 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs