+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1125613

Screw; M3; M3x14; 0.5; Head: cheese head; slotted; 0.8mm; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1125613
TME Symbol:
B3X14/BN332

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
14mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.8mm
Material
steel
Plating material
zinc
Head height
2mm
Head diameter
5.5mm
DIN standard
DIN 84A
BN standard
BN 332
ISO standard
ISO 1207
PN standard
PN 82215
Strength class
4.8
Dimensions
Gross weight0.85 g
See other products in this category: Bolts BOSSARD,
*
1125613
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product