+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1402021

Screw; M3; M3x20; 0.5; Head: cheese head; slotted; polyamide


Manufacturer: BOSSARD

Manufacturer part number:
1402021
TME Symbol:
B3X20/BN1062

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
20mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.8mm
Head diameter
6mm
DIN standard
DIN 85A
BN standard
BN 1062
ISO standard
ISO 1580
PN standard
PN 82219
Strength class
6.6
Colour
natural
Dimensions
Gross weight0.165 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1402021
2400 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs