+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 3 | |
Length | 20mm | |
Kind of head | button | |
Kind of cut | Phillips | |
Cut size | PH1 | |
Material | steel | |
Plating material | zinc | |
Head height | 2mm | |
Head diameter | 5.3mm | |
BN standard | BN 13577 | |
Conform to the norm | WN 1412 |