+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3265751

Screw; M3x20; Head: cheese head; Torx®; A2 stainless steel; 5.3mm


Manufacturer: BOSSARD

Manufacturer part number:
3265751
TME Symbol:
B3X20/BN20166

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
20mm
Kind of head
cheese head
Kind of cut
Torx®
Material
A2 stainless steel
Head diameter
5.3mm
BN standard
BN 20166
Gross weight0.99 g
Certificates
See other products in this category: Screws BOSSARD,
*
3265751
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs